C-00956-01-3 | GTK Electronics

Coaxial cable, MMCX plug (straight) to MMCX plug (straight), RG-174/U, grommet black, 3 m, C-00956-01-3

Order No.: 79F1218
EAN: 4099891618131
MPN:
C-00956-01-3
C-00956-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2086 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
710.43 € *
Price list
Quantity
Price per unit*
50 pcs.
14.2086 €
100 pcs.
12.9829 €
500 pcs.
11.7691 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial cable, C-00956-01-3, GTK Electronics

Cable assembly (MMCX plug to MMCX plug).

Technical specifications
Filter Property Value
Connection (1) MMCX plug (straight)
Connection (2) MMCX plug (straight)
Cable length 3 m
Cable type RG-174/U
Cable protection bushing colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes