C-00952-01-3 | GTK Electronics

Coaxial cable, FME jack (straight) to FME jack (straight), RG-58C/U, grommet black, 5 m, C-00952-01-3

Order No.: 79F1214
EAN: 4099891618094
MPN:
C-00952-01-3
C-00952-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0741 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,153.71 € *
Price list
Quantity
Price per unit*
50 pcs.
23.0741 €
100 pcs.
21.0987 €
500 pcs.
19.1233 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial cable, C-00952-01-3, GTK Electronics

Cable assembly (FME jack to FME jack).

Technical specifications
Filter Property Value
Connection (1) FME jack (straight)
Connection (2) FME jack (straight)
Cable length 5 m
Cable type RG-58C/U
Cable protection bushing colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes