C-00833-01-3 | GTK Electronics
Coaxial cable, HD-BNC plug (straight) to HD-BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 25 m, C-00833-01-3
Order No.: 79F1460
EAN: 4099891087098
MPN:
C-00833-01-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.7876 € *
Standard delivery time from the manufacturer is: 24 Weeks
Coaxial cable, C-00833-01-3, GTK Electronics
Coaxial connecting cable, with HD-BNC connector at both ends, with flexible black anti-kink sleeve. Cable type RG 58 C/U, black, 25 m long.
The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.
Features
- 4 GHz maximum frequency for 50 Ω impedance
- Bayonet coupling, bayonet version of TNC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | HD-BNC plug (straight) | |
| Connection (2) | HD-BNC plug (straight) | |
| Cable length | 25 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |