C-00811-01-3 | GTK Electronics
Coaxial cable, SMB plug (straight) to SMB plug (straight), 50 Ω, RG-174/U, grommet black, 2 m, C-00811-01-3
Order No.: 79F1423
EAN: 4099891086862
MPN:
C-00811-01-3
No longer in assortment
Unit Price (€ / pc.)
10.115 € *
Available: 90 pcs.
Coaxial cable, C-00811-01-3, GTK Electronics
Coaxial connecting cable, with straight SMB plug at both ends. Cable type RG 174/U, black, 2 m long.
The SMB series provides the same impedance as SMC, but its snap-fit coupling allows for a faster connect/disconnect.
Features
- 4 GHz maximum frequency
- Snap-fit coupling
- 50 Ω impedance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMB plug (straight) | |
| Connection (2) | SMB plug (straight) | |
| Cable length | 2 m | |
| Impedance | 50 Ω | |
| Cable type | RG-174/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |