C-00804-01-3 | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (angled), 75 Ω, RG-59/U, grommet black, 1.5 m, C-00804-01-3
Order No.: 79F1438
EAN: 4099891086954
MPN:
C-00804-01-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6604 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
783.02 € *
Price list
Quantity
Price per unit*
50 pcs.
15.6604 €
100 pcs.
14.3157 €
500 pcs.
12.9710 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, C-00804-01-3, GTK Electronics
Coaxial connecting cable, one side with straight BNC plug, other side with angled BNC plug. Cable type RG 59/U, black, 1.5 m long.
The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.
Features
- 1 GHz maximum frequency for 75 Ω impedance
- Bayonet coupling, bayonet version of TNC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (angled) | |
| Cable length | 1.5 m | |
| Impedance | 75 Ω | |
| Cable type | RG-59/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |