C-00531-0.25M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet yellow, 250 mm, C-00531-0.25M
Order No.: 79F1056
EAN: 4099891086138
MPN:
C-00531-0.25M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1987 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
459.94 € *
Price list
Quantity
Price per unit*
50 pcs.
9.1987 €
100 pcs.
8.6156 €
500 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible yellow anti-kink grommet. Cable type RG 59/U, yellow, outer diameter 6.0 mm (± 0.15 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 250 mm | |
| Impedance | 75 Ω | |
| Cable type | RG-59/U | |
| Cable protection bushing colour | yellow | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |