C-00529-5M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet blue, 5 m, C-00529-5M
Order No.: 79F1100
EAN: 4099891086572
MPN:
C-00529-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5255 € *
Available: 37 pcs.
Total Price:
25.53 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5255 €
10 pcs.
23.5144 €
50 pcs.
21.5033 €
100 pcs.
20.1467 €
500 pcs.
18.8020 €
*incl. VAT plus shipping costs
Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible blue anti-kink grommet. Cable type RG 59/U, blue, outer diameter 6.0 mm (± 0.15 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 5 m | |
| Impedance | 75 Ω | |
| Cable type | RG-59/U | |
| Cable protection bushing colour | blue | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |