C-00528-25M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet red, 25 m, C-00528-25M
Order No.: 79F1093
EAN: 4099891086503
MPN:
C-00528-25M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.9010 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,445.05 € *
Price list
Quantity
Price per unit*
50 pcs.
68.9010 €
100 pcs.
64.5932 €
500 pcs.
60.2973 €
*incl. VAT plus shipping costs
Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible red anti-kink grommet. Cable type RG 59/U, red, outer diameter 6.0 mm (± 0.15 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 25 m | |
| Impedance | 75 Ω | |
| Cable type | RG-59/U | |
| Cable protection bushing colour | red | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |