C-00462-2M | GTK Electronics
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-58C/U, grommet black, 2 m, C-00462-2M
Order No.: 79F1203
EAN: 4099891086701
MPN:
C-00462-2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8492 € *
Available: 7 pcs.
Total Price:
19.85 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8492 €
10 pcs.
17.9452 €
50 pcs.
16.5410 €
100 pcs.
15.1249 €
500 pcs.
13.7088 €
*incl. VAT plus shipping costs
Subject to prior sale
RF connecting cable, with SMA connector on both ends, connector with gold-plated inner conductor. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 2 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |