C-00461-5M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet yellow, 5 m, C-00461-5M
Order No.: 79F1047
EAN: 4099891086046
MPN:
C-00461-5M
CA70P70P01-5MV3-G
Unit Price (€ / pc.)
27.0249 € *
Available: 5 pcs.
Total Price:
27.02 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0249 €
10 pcs.
24.3950 €
50 pcs.
22.4077 €
100 pcs.
21.0868 €
500 pcs.
19.1233 €
*incl. VAT plus shipping costs
Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible yellow anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 5 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | yellow | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |