C-00458-2M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet red, 2 m, C-00458-2M
Order No.: 79F1034
EAN: 4099891085919
MPN:
C-00458-2M
CA70P70P01-2MV3-RD
Unit Price (€ / pc.)
17.8500 € *
Available: 56 pcs.
Total Price:
17.85 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8500 €
10 pcs.
16.1126 €
50 pcs.
14.8036 €
100 pcs.
13.9468 €
500 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible red anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 2 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | red | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |