C-00457-7.5M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 7.5 m, C-00457-7.5M
Order No.: 79F1050
EAN: 4099891086077
MPN:
C-00457-7.5M
CA70P70P01-7M5V3-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7980 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,439.90 € *
Price list
Quantity
Price per unit*
50 pcs.
28.7980 €
100 pcs.
27.0963 €
500 pcs.
24.5497 €
*incl. VAT plus shipping costs
Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible black anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 7.5 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |