V-ROCK TURTLE PEL | GT LINE
Rollers tool case, NFC function, TSA locks, without tools, (L x W x D) 470 x 390 x 340 mm, 8.7 kg, V-ROCK TURTLE PEL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
412.6444 € *
Standard delivery time from the manufacturer is: On Request
Tool trolley, V-ROCK TURTLE PEL, GT LINE
The V-ROCK TURTLE PEL is a new vertical tool case, made entirely of HDPE resin, a real shield against accidental shocks. Special extra thick aluminium trim for tight closure. High capacity case with reinforced corners, ideal for air travelling engineers that carry both tools, spare parts and components. Resistant to airport handling.
Features
- Two ergonomic handles with rubber coated grip
- Telescopic handle and new Ø 120 mm wheels provided with sealed ball bearings
- Large base area for tools, power tools, accessories and spare parts
- New gas pressurized lid supports
- Document wallet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rollers tool case, NFC function, TSA locks | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 390 mm | |
| Depth | 340 mm | |
| Length | 470 mm | |
| Weight | 8.7 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |