UNIVERSAL TROLLEY | GT LINE

Trolley, (L) 108.5 mm, 1.3 kg, UNIVERSAL TROLLEY

Order No.: 05L3164
EAN: 8024482009858
MPN:
UNIVERSAL TROLLEY
UNIVERSAL TROLLEY GT LINE Trolleys, bags, cases and holders Image 1
UNIVERSAL TROLLEY GT LINE Trolleys, bags, cases and holders Image 2
UNIVERSAL TROLLEY GT LINE Trolleys, bags, cases and holders Image 3
UNIVERSAL TROLLEY GT LINE Trolleys, bags, cases and holders Image 4
Image may differ

Universal trolley, UNIVERSAL TROLLEY, GT LINE

The UNIVERSAL TROLLEY is a collapsible, lightweight and robust trolley. Tension straps and adjustable support surfaces allow any bag or suitcase to be secured. Telescopic pole with 2 locking positions. Large wheels for easy transport. Telescope extendable up to 108,5 cm

Technical specifications
Filter Property Value
Version trolley
ESD protection No
Length 108.5 mm
Weight 1.3 kg
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15