TOP SMART R | GT LINE

Small multipurpose bag, (L x W) 160 x 40 mm, 0.2 kg, TOP SMART R

Order No.: 05L3193
EAN: 8024482189710
MPN:
TOP SMART R
WL00031
Series: TOP
TOP SMART R GT LINE Trolleys, bags, cases and holders Image 1
TOP SMART R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ

Multipurpose small bag, WL00031, GT LINE

Small tool bag with document pocket and adjustable shoulder strap.

Technical specifications
Filter Property Value
Version small multipurpose bag
ESD protection No
Width 40 mm
Length 160 mm
Weight 0.2 kg
Logistics
Property Value
Country of origin VN
Customs tariff number 42023900
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15