TOP ROLLER R | GT LINE
Rollers tool bag, without tools, (L x W) 450 x 210 mm, 2.7 kg, TOP ROLLER R
Tool trolley, TOP ROLLER R, GT LINE
The TOP ROLLER R is a tool trolley with wheels and telescopic handle. It has a large main compartment for power tools and large tools.
Features
- Adjustable shoulder strap
- Internal ed external pouches for tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rollers tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 210 mm | |
| Length | 450 mm | |
| Weight | 2.7 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42021299 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |