TOP PILOT N | GT LINE
Tool bag, without tools, (L x W x D) 470 x 160 x 330 mm, 2.9 kg, TOP PILOT N
Order No.: 05L3155
EAN: 8024482177595
MPN:
TOP PILOT N
This item is no longer available.
As an alternative, we recommend the following item:
Tool and laptop bag, without tools, (L x W) 470 x 160 mm, 2.9 kg, TOP PILOT R
Order No.: 05L3178
Manufacturer: GT LINE
per pc. 122.4510 € *
Pilot multipurpose tool and laptop bag with adjustable shoulder strap. Vertical access storage. Main compartment to accommodate up to a 18” laptop. Front and back compartment for tool storage with PSS system and elastic loops. External padded pockets on both sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 160 mm | |
| Depth | 330 mm | |
| Length | 470 mm | |
| Weight | 2.9 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |