TOP LIFT BAG R | GT LINE
Tool bag, without tools, (L x W) 300 x 220 mm, 1.1 kg, TOP LIFT BAG R
Lifting bag, TOP LIFT BAG R, GT LINE
The TOP LIFT BAG R is a lifting bag for transporting tools, fasteners and spare parts. It can be used directly with lift straps or with the additional adjustable shoulder strap.
Features
- Equipped with cord closure against unintentional falling out of the contents
- 2 padded side pockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 220 mm | |
| Length | 300 mm | |
| Weight | 1.1 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42021299 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |