TOP JACKET R | GT LINE
Tool jacket, without tools, 0.85 kg, TOP JACKET R
Multipurpose tool jacket, TOP JACKET R, GT LINE
The TOP JACKET R is a multipurpose tool jacket and adjustable velcro straps (shoulder and waist).
Features
- Wide back padded ergonomic pouch
- Name holder with velcro strap on the back
- Phone pocket and hammer holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool jacket | |
| Additional parts | without tools | |
| ESD protection | No | |
| Weight | 0.85 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 62114390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |