TOP ENVELOPE 15" | GT LINE
Protective PC sleeve bag, (L x W x D) 400 x 30 x 270 mm, 180 g, TOP ENVELOPE 15"
Order No.: 05L3148
EAN: 8024482181080
MPN:
TOP ENVELOPE 15"
This item is no longer available.
As an alternative, we recommend the following item:

Protective PC sleeve bag, (L x W x D) 400 x 30 x 270 mm, 0.39 g, TOP ENVELOPE 15 R
Order No.: 05L3192
Manufacturer: GT LINE
per pc. 39.9602 € *
Protective PC sleeve bag
Technical specifications
Weight | 180 g | |
Depth | 270 mm | |
Width | 30 mm | |
Length | 400 mm | |
Version | protective PC sleeve bag |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42029298 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |