TOP ENVELOPE 13" | GT LINE
Protective PC sleeve bag, (L x W x D) 355 x 30 x 250 mm, 140 g, TOP ENVELOPE 13"
Order No.: 05L3147
EAN: 8024482181073
MPN:
TOP ENVELOPE 13"
Protective PC sleeve bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective PC sleeve bag | |
| Width | 30 mm | |
| Depth | 250 mm | |
| Length | 355 mm | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |