TOP ELECTRA R | GT LINE
Tool belt bag, without tools, (L x W) 280 x 70 mm, 0.25 kg, TOP ELECTRA R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.015 € *
Available: 1 pcs.
Tool belt bag, TOP ELECTRA R, GT LINE
The TOP ELECTRA R is a tool belt pouch with 1 large and 2 small slip-in compartments. 6 different outer band holders for screwdrivers. Elastic holder for hammer and metal holder for rolls of insulating tape.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool belt bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 70 mm | |
| Length | 280 mm | |
| Weight | 0.25 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |