TOP DRILL R | GT LINE
Battery screwdriver bag, (L x W) 150 x 35 mm, 0.1 kg, TOP DRILL R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4565 € *
Standard delivery time from the manufacturer is: On Request
Drill holder, WL00038, GT LINE
Belt holder for cordless screwdriver, with 4 slots. Suitable for belt TOP BELT N.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery screwdriver bag | |
| ESD protection | No | |
| Width | 35 mm | |
| Length | 150 mm | |
| Weight | 0.1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |