TOP DRILL N | GT LINE
Battery drill screwdriver bag, (L x W x D) 150 x 35 x 350 mm, 0.2 g, TOP DRILL N
Order No.: 05L3145
EAN: 8024482009971
MPN:
TOP DRILL N
This item is no longer available.
As an alternative, we recommend the following item:
Battery screwdriver bag, (L x W) 150 x 35 mm, 0.1 kg, TOP DRILL R
Order No.: 05L3200
Manufacturer: GT LINE
per pc. 19.4565 € *
Drill or electric screwdriver belt holder. Fits to art. TOP BELT N through belt loop.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery drill screwdriver bag | |
| Width | 35 mm | |
| Depth | 350 mm | |
| Length | 150 mm | |
| Weight | 0.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |