TOP CHEST R | GT LINE
Tool bag, without tools, (L x W) 350 x 260 mm, 2.7 kg, TOP CHEST R
Tool tote, TOP CHEST R, GT LINE
The TOP CHEST R is a tool chest with internal and external pouches. It has a double wall side shells for impact protection.
Features
- Internal extractable PSS tool pallet
- Adjustable shoulder strap
- Removable top cover with Velcro system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 260 mm | |
| Length | 350 mm | |
| Weight | 2.7 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |