TOP BUMBAG R | GT LINE
Bum bag, (L x W) 320 x 140 mm, 0.6 kg, TOP BUMBAG R
Unit Price (€ / pc.)
59.2858 € *
Available: 3 pcs.
Tool belt bag, TOP BUMBAG R, GT LINE
The TOP BUMBAG R is a tool fanny pack with zipper. Belt with snap closure can also be used as a shoulder strap, turning the bag into a shoulder bag.
Features
- 2 internal compartments
- Integrated size adjustable apron with 3 additional slip pockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bum bag | |
| ESD protection | No | |
| Width | 140 mm | |
| Length | 320 mm | |
| Weight | 0.6 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |