TOP BOX 04 R | GT LINE
Tool bag, without tools, (L x W) 410 x 230 mm, 1.2 kg, TOP BOX 04 R
Tool bag, TOP BOX 04 R, GT LINE
The TOP BOX 04 R is a tool bag with internal and external pouches. It has main compartment with top pocket for documents and several inside pockets for tools.
Features
- Adjustable shoulder strap
- Injection molded rigid bottom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 230 mm | |
| Length | 410 mm | |
| Weight | 1.2 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |