TOP BIT R | GT LINE
Bitholder, (L x W) 110 x 25 mm, 0.1 kg, TOP BIT R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5037 € *
Standard delivery time from the manufacturer is: On Request
Bit holder, WL00064, GT LINE
Folding case for screw bits. Holds 12 bits, 5 drill bits and 1 bit holder. With Velcro closure and metal retaining clip for attachment to the belt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bitholder | |
| ESD protection | No | |
| Width | 25 mm | |
| Length | 110 mm | |
| Weight | 0.1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |