TOP BIT N | GT LINE
Bitholder, (L x W x D) 110 x 25 x 155 mm, 0.1 kg, TOP BIT N
Order No.: 05L3141
EAN: 8024482177632
MPN:
TOP BIT N
This item is no longer available.
As an alternative, we recommend the following item:
Bitholder, (L x W) 110 x 25 mm, 0.1 kg, TOP BIT R
Order No.: 05L3218
Manufacturer: GT LINE
per pc. 20.5037 € *
Bit bag, TOP BIT N, GT LINE
Folding case for screw bits. Holds 12 bits, 5 drill bits and 1 bit holder. With Velcro closure and metal retaining clip for attachment to Art. TOP BELT N.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bit holder | |
| ESD protection | No | |
| Width | 25 mm | |
| Depth | 155 mm | |
| Length | 110 mm | |
| Weight | 0.1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |