TOP BELT N | GT LINE
Padded belt, (L x W) 920 x 1350 mm, 130 g, TOP BELT N
Order No.: 05L3140
EAN: 8024482177571
MPN:
TOP BELT N
This item is no longer available.
As an alternative, we recommend the following item:
Adjustable padded belt for tool pouches. Fast and quick buckle release. Ideal to be combined with different (optional) tool holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padded belt | |
| Width | 1350 mm | |
| Length | 920 mm | |
| Weight | 130 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 63079098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |