TOP 07 | GT LINE
Tool backpack, without tools, (L x W x D) 300 x 140 x 400 mm, 2.3 kg, TOP 07
Order No.: 05L3134
EAN: 8024482009797
MPN:
TOP 07
This item is no longer available.
As an alternative, we recommend the following item:
Tool backpack, without tools, (L x W) 300 x 140 mm, 2.3 kg, TOP 07 R
Order No.: 05L3176
Manufacturer: GT LINE
per pc. 84.3710 € *
Padded handle with adjustable shoulder straps and belt straps. Middle compartment with pouches and padlockable zippers. Main compartment with double-side tool panel and padlockbale zippers. Four rubber feet located on the bottom side. Extra comfort padding at the back.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool backpack | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 140 mm | |
| Depth | 400 mm | |
| Length | 300 mm | |
| Weight | 2.3 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |