TOP 07 XL R | GT LINE
Tool and laptop backpack, without tools, (L x W) 370 x 200 mm, 2 kg, TOP 07 XL R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.75 € *
Standard delivery time from the manufacturer is: On Request
Tool and laptop backpack, WL00012, GT LINE
Tool backpack with internal and external pouches for tools, accessories and documents.
Features
- Padded 15'' notebook area
- Extractable tool pallet with elastics and pockets on both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool and laptop backpack | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 200 mm | |
| Length | 370 mm | |
| Weight | 2 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |