TOP 07 R | GT LINE
Tool backpack, without tools, (L x W) 300 x 140 mm, 2.3 kg, TOP 07 R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.3710 € *
Standard delivery time from the manufacturer is: On Request
Tool backpack, WL00013, GT LINE
Features padded back panel, adjustable shoulder straps and belt strap.
Features
- Middle compartment with pouches and padlockable zippers
- Main compartment with double-side tool panel and paddlockable zippers
- Carrying handle, 4 sturdy floor glides
- Extra comfort padding at the back
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool backpack | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 140 mm | |
| Length | 300 mm | |
| Weight | 2.3 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |