TOP 05 R | GT LINE

Tool and laptop bag, without tools, (L x W) 390 x 120 mm, 1.45 kg, TOP 05 R

Order No.: 05L3181
EAN: 8024482189185
MPN:
TOP 05 R
WL00019
Series: TOP
TOP 05 R GT LINE Trolleys, bags, cases and holders Image 1
TOP 05 R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ

Tool and laptop bag, WL00019, GT LINE

Multipurpose tool and laptop bag with rubber grip ergonomic handle and adjustable shoulder strap.

Features

  • Main compartment to fit up to 15” laptop with removable cable pocket
  • Back compartment with pouches of different sizes
  • Two rubber feet on the bottom side
  • Extra comfort back padding with two document pockets
Technical specifications
Filter Property Value
Version tool and laptop bag
Additional parts without tools
ESD protection No
Width 120 mm
Length 390 mm
Weight 1.45 kg
Logistics
Property Value
Country of origin VN
Customs tariff number 42021291
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15