TOP 04 R | GT LINE
Tool bag, without tools, (L x W) 410 x 230 mm, 1.3 kg, TOP 04 R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1572 € *
Standard delivery time from the manufacturer is: On Request
Tool bag, WL00026, GT LINE
Tool bag with padded pouches and adjustable shoulder strap.
Features
- Padded handle with Velcro strap
- Main compartment with internal pockets for storage of different tools
- Injection molded rigid bottom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 230 mm | |
| Length | 410 mm | |
| Weight | 1.3 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021299 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |