TOOL ROLL.15T | GT LINE
Roller bag, 15 compartments, without tool, (L x W) 680 x 320 mm, 400 g, TOOL ROLL.15T
Order No.: 05L3126
EAN: 8024482176055
MPN:
TOOL ROLL.15T
This item is no longer available.
As an alternative, we recommend the following item:
Tool roll bag, 15 compartments, without tool, (L x W) 680 x 320 mm, 0.4 kg, TOOL ROLL.15T R
Order No.: 05L3196
Manufacturer: GT LINE
per pc. 14.9107 € *
Tool roll with 15 stitched pouches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | roller bag | |
| Additional parts | 15 compartments, without tool | |
| ESD protection | No | |
| Width | 320 mm | |
| Length | 680 mm | |
| Weight | 400 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029219 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |