TOOL ROLL.15T R | GT LINE
Tool roll bag, 15 compartments, without tool, (L x W) 680 x 320 mm, 0.4 kg, TOOL ROLL.15T R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9107 € *
Standard delivery time from the manufacturer is: On Request
Tool roll bag, TOOL ROLL.15T R, GT LINE
This tool roll comes equipped with 15 pouches that have been expertly stitched for durability and functionality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool roll bag | |
| Additional parts | 15 compartments, without tool | |
| ESD protection | No | |
| Width | 320 mm | |
| Length | 680 mm | |
| Weight | 0.4 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |