SOFT PILOT R | GT LINE
Tool and laptop bag, without tools, (L x W) 420 x 205 mm, 2.1 kg, SOFT PILOT R
Order No.: 05L3211
EAN: 8024482188874
MPN:
SOFT PILOT R
WL00050
Unit Price (€ / pc.)
146.5128 € *
Available: 1 pcs.
Total Price:
146.51 € *
Price list
Quantity
Price per unit*
1 pcs.
146.5128 €
3 pcs.
142.1217 €
10 pcs.
137.2308 €
25 pcs.
133.5775 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool and laptop bag, SOFT PILOT R, GT LINE
The SOFT PILOT R is a multipurpose tool and laptop bag with adjustable shoulder strap. Main compartment to accommodate a laptop up to 15.6”. It has a detachable front compartment, convertible into a practical carrying tool bag.
Features
- Vertical access storage
- Front and back compartment for tool storage with pouches and elastic loops
- External pockets on both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool and laptop bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 205 mm | |
| Length | 420 mm | |
| Weight | 2.1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42021990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |