ROCK TURTLE PSS | GT LINE
Rollers tool case, without tools, (L x W x D) 390 x 470 x 320 mm, 9.4 kg, ROCK TURTLE PSS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
448.5110 € *
Standard delivery time from the manufacturer is: On Request
Rollers tool case, ROCK TURTLE PSS, GT LINE
The ROCK TURTLE PSS is a indestructible tool case made entirely of HDPE resin, a real shield against accidental shocks. Special extra thick aluminium trim for tight closure. High capacity case with reinforced corners, ideal for air travelling engineers that carry both tools, spare parts and components. Airport handling resistant.
Features
- Document wallet
- 2 metal TSA locks with keys
- 1 handle with ergonomically designed grip and extreme load capacity
- Telescopic handle and large wheels provided with ball bearings for easy transport
- Large base area for tools, powertools, accessories and spare parts
- Steel piano hinge riveted in several points
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rollers tool case | |
| Additional parts | without tools | |
| Width | 470 mm | |
| Depth | 320 mm | |
| Length | 390 mm | |
| Weight | 9.4 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |