PSS POCKET R | GT LINE
Tool belt bag, without tools, (L x W) 220 x 25 mm, 0.5 kg, PSS POCKET R
Tool belt bag, WL00040, GT LINE
Organized tool waist pouch with 2-tier PSS system and a tape holder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool belt bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 25 mm | |
| Length | 220 mm | |
| Weight | 0.5 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |