PAN ATOMIK | GT LINE
Tool panel, without tools, (L x W) 450 x 325 mm, 500 g, PAN ATOMIK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1569 € *
Standard delivery time from the manufacturer is: On Request
Tool panel, PAN ATOMIK, GT LINE
The PAN ATOMIK is a tool pallet with PSS system on front side and elastics on back side. The case form ATOMIK and ATOMIK WHEELS range can accommodate the third additional tool pallet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool panel | |
| Additional parts | without tools | |
| Width | 325 mm | |
| Length | 450 mm | |
| Weight | 500 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |