NM WHEELS PEL | GT LINE
Rollers tool case, without tools, (L x W x D) 450 x 345 x 185 mm, 7.5 kg, NM WHEELS PEL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
333.7117 € *
Standard delivery time from the manufacturer is: On Request
Rollers tool case, NM WHEELS PEL, GT LINE
The NM WHEELS PEL is a tool trolley made entirely of HDPE polyethylene, a real shield against accidental shocks. High capacity case ideal for air travelling engineers that carry both tools, spare parts and components. The TSA Locks allow the case to be checked at the airport by security officers, without destroying the locks.
Features
- HDPE roto-molded case with built-in rubber feet
- 2 metal lid safety support stays
- Telescopic handle and large wheels provided with ball bearings
- Ergonomic handle, rubber coated grip
- Single steel hinge, riveted in several points to assure high resistance
- Large base area for tools, powertools, accessories and spare parts
- Document wallet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rollers tool case | |
| Additional parts | without tools | |
| Width | 345 mm | |
| Depth | 185 mm | |
| Length | 450 mm | |
| Weight | 7.5 kg | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |