MUB65 | GT LINE
Tool case, without tools, (L x W x D) 653 x 340 x 312 mm, 4.5 kg, MUB65
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.9568 € *
Standard delivery time from the manufacturer is: On Request
Tool case, MUB65, GT LINE
The MUB65 is a lightweight high capacity injection moulded polypropylene box for tough, heavy duty use. Ideal for use where high loading capacity is needed like construction sites, maintenance, transport, outdoor, nautical equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 340 mm | |
| Depth | 312 mm | |
| Length | 653 mm | |
| Weight | 4.5 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |