MONOLITH LT35 | GT LINE
Tool backpack, 43 compartments, without tool, (L x W x H) 430 x 270 x 570 mm, 4.09 kg, MONOLITH LT35
Order No.: 05L3323
EAN: 8024482191553
MPN:
MONOLITH LT35
Unit Price (€ / pc.)
190.2096 € *
Available: 3 pcs.
Tool backpack, MONOLITH LT35, GT LINE
Tool backpack designed for carrying both, tools, docs and a 15”notebook. Front shell pocket and side pockets for tools and accessories.
Features
- Large internal volume with 43 tool compartments
- Internal removable, reversible panel
- High depth rigid bottom tray
- Extra padded back for enhanced comfort
- Wide structural top handle
- Double access to main compartment (front and back)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | 43 compartments, without tool | |
| Type of Use | transportation of tools, documents, 15” notebook | |
| Width | 270 mm | |
| Height | 570 mm | |
| Length | 430 mm | |
| Weight | 4.09 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |