METAL LITE PEL | GT LINE
Tool case, without tools, (L x W) 465 x 343 mm, 6.9 kg, METAL LITE PEL
Order No.: 05L3097
EAN: 8024482009421
MPN:
METAL LITE PEL
Professional, lightweight tool case with thick steel corners and metal reinforcements on the profile to grant absolute protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| Width | 343 mm | |
| Length | 465 mm | |
| Weight | 6.9 kg | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |