LOCK BELT | GT LINE
Safety Lockable Belt with Combination GT LINE LOCK BELT
Order No.: 05L3096
EAN: 8024482173160
MPN:
LOCK BELT
Universal lock strap, adaptable for any kind of case, useful for safe transportation or storage of the case. ABS buckle with 3-digit combination. Adjustable from 107 to 190 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety belt | |
| Length | 1900 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 63079098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |