GT 58-23 | GT LINE

Rollers tool case, without tools, (L x W) 580 x 220 mm, 12.5 kg, GT 58-23

Order No.: 05L3090
EAN: 8024482174549
MPN:
GT 58-23
Series: GT
GT 58-23 GT LINE Trolleys, bags, cases and holders Image 1
GT 58-23 GT LINE Trolleys, bags, cases and holders Image 2
GT 58-23 GT LINE Trolleys, bags, cases and holders Image 3
GT 58-23 GT LINE Trolleys, bags, cases and holders Image 4
GT 58-23 GT LINE Trolleys, bags, cases and holders Image 5
Image may differ
Watertight and perfectly sealed thanks to the exclusive neoprene “O” ring and to the purge valve, these cases grant an absolute protection to your tools. Made of resistant lightweight resin, they are provided with strong locks and a useful and ergonomic handle. They are ideal for use in the harshest environment, such as industrial, aeronautical, military and nautical fields.
Technical specifications
Filter Property Value
Version rollers tool case
Additional parts without tools
Width 220 mm
Length 580 mm
Weight 12.5 kg
Material PP
Logistics
Property Value
Country of origin IT
Customs tariff number 42021250
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15