GT 44-19 PEL | GT LINE
Tool protection case, without tools, (L x W x D) 445 x 190 x 345 mm, 6.5 kg, GT 44-19 PEL
Watertight and perfectly sealed thanks to the exclusive neoprene “O” ring and to the purge valve, these cases grant an absolute protection to your tools. Made of resistant lightweight resin, they are provided with strong locks and a useful and ergonomic handle. They are ideal for use in the harshest environment, such as industrial, aeronautical, military and nautical fields.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool protection case | |
| Additional parts | without tools | |
| Width | 190 mm | |
| Depth | 345 mm | |
| Length | 445 mm | |
| Weight | 6.5 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |