FLASH 2 PTS | GT LINE
Tool case, without tools, (L x W x D) 450 x 320 x 160 mm, 4 kg, FLASH 2 PTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.4933 € *
Standard delivery time from the manufacturer is: On Request
Tool case, FLASH 2 PTS, GT LINE
The FLASH 2 PTS is a injection moulded ABS walls with strong aluminum construction frame. Great resistance for daily use and the best quality and price ratio.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| Width | 320 mm | |
| Depth | 160 mm | |
| Length | 450 mm | |
| Weight | 4 kg | |
| Material | ABS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |