BOXER PTS | GT LINE
Tool roll bag, without tools, (L x W x D) 430 x 156 x 340 mm, 3.8 kg, BOXER PTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.4317 € *
Standard delivery time from the manufacturer is: On Request
Tool roll bag, BOXER PTS, GT LINE
The BOXER PTS is a polypropylene case realized with the injection molding technique. It has a modern design, with compact dimensions, high capacity and lightweight. The aluminum profile grants a further strength.
Features
- New rubber coated grip handle
- New side locks with key
- Document lid area
- 2 small component boxes
- Metal lid support stay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool roll bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 156 mm | |
| Depth | 340 mm | |
| Length | 430 mm | |
| Weight | 3.8 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |